BT1M-M10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 39 000
Unit Price: 1,27605 Kč
Datasheet
Standard, Locking White 0.90" (22.86mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking White 0.90" (22.86mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Panduit Premium Cable Ties

BT1M-M10

DigiKey Part Number
298-12155-ND
Manufacturer
Manufacturer Product Number
BT1M-M10
Description
CBL TIE LOCKING WHITE 18LB 4"
Customer Reference
Detailed Description
Standard, Locking White 0.90" (22.86mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.90" (22.86mm)
Width
0.095" (2.41mm)
Length - Actual
0.333' (101.60mm, 4.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
White
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CBL TIE LOCKING NATURAL 18LB 4"
In-Stock: 39000
Unit Price: 1,27605 Kč
CBL TIE LOCKING BROWN 18LB 4"
In-Stock: 1000
Unit Price: 1,36214 Kč
CBL TIE LOCKING RED 18LB 4"
In-Stock: 0
Unit Price:
CBL TIE LOCKING ORANGE 18LB 4"
In-Stock: 0
Unit Price:
CBL TIE LOCKING GREEN 18LB 4"
In-Stock: 0
Unit Price: