


BT1M-M1 | |
|---|---|
DigiKey Part Number | 298-20792-ND |
Manufacturer | |
Manufacturer Product Number | BT1M-M1 |
Description | CBL TIE LOCKING BROWN 18LB 4" |
Customer Reference | |
Detailed Description | Standard, Locking Brown 0.90" (22.86mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.90" (22.86mm) | |
Width | 0.095" (2.41mm) | |
Length - Actual | 0.333' (101.60mm, 4.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Brown | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,36214 Kč | 1 362,14 Kč |
| Unit Price without VAT: | 1,36214 Kč |
|---|---|
| Unit Price with VAT: | 1,64819 Kč |







