Standard, Locking Green 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Green 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Panduit Premium Cable Ties

PLT1M-M5

DigiKey Part Number
298-13836-ND
Manufacturer
Manufacturer Product Number
PLT1M-M5
Description
CBL TIE LOCKING GREEN 18LB 3.90"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Green 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.87" (22.10mm)
Width
0.098" (2.50mm)
Length - Actual
0.325' (99.06mm, 3.90")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Green
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0001,53348 Kč1 533,48 Kč
2 0001,49842 Kč2 996,84 Kč
3 0001,47833 Kč4 434,99 Kč
5 0001,45319 Kč7 265,95 Kč
7 0001,43680 Kč10 057,60 Kč
10 0001,41961 Kč14 196,10 Kč
25 0001,37613 Kč34 403,25 Kč
50 0001,34391 Kč67 195,50 Kč
100 0001,31225 Kč131 225,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,53348 Kč
Unit Price with VAT:1,85551 Kč
Alternate Color
CBL TIE LOCKING NAT 18LB 3.90"
In-Stock: 3645000
Unit Price: 1,25064 Kč
CBL TIE LOCKING BROWN 18LB 3.90"
In-Stock: 7000
Unit Price: 1,60698 Kč
CBL TIE LOCKING WHITE 18LB 3.90"
In-Stock: 0
Unit Price: 1,53348 Kč
CBL TIE LOCKING RED 18LB 3.90"
In-Stock: 3000
Unit Price: 1,53348 Kč
CBL TIE LOCKING BLACK 18LB 3.90"
In-Stock: 17000
Unit Price: 1,49338 Kč