



SFS2-DC12V | |
|---|---|
DigiKey Part Number | 255-3094-ND |
Manufacturer | |
Manufacturer Product Number | SFS2-DC12V |
Description | RELAY SAFETY 4PST 6A 12V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SFS2-DC12V Models |
Category | Must Operate Voltage 9 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 1.2 VDC |
Series | Operate Time 20 ms |
Packaging Bulk | Release Time 20 ms |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Material Silver Tin Oxide (AgSnO) |
Coil Voltage 12VDC | Coil Current 30 mA |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Coil Power 360mW |
Contact Rating (Current) 6 A | Coil Resistance 400 Ohms |
Switching Voltage 250VAC, 30VDC - Max | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,26000 Kč | 346,26 Kč |
| 10 | 308,44000 Kč | 3 084,40 Kč |
| 25 | 294,52640 Kč | 7 363,16 Kč |
| 50 | 284,42220 Kč | 14 221,11 Kč |
| 100 | 274,65170 Kč | 27 465,17 Kč |
| 250 | 262,24320 Kč | 65 560,80 Kč |
| 500 | 253,22370 Kč | 126 611,85 Kč |
| Unit Price without VAT: | 346,26000 Kč |
|---|---|
| Unit Price with VAT: | 418,97460 Kč |













