


RSM3L | |
|---|---|
DigiKey Part Number | RSM3L-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RSM3L |
Description | RES KIT 1K-9.76K 1/10W 4800PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 1k ~ 9.76k Ohm ±1% 1/10W Surface Mount 4800 Pieces (96 Values - 50 Each) |
Category | Power (Watts) 1/10W |
Manufacturer Panasonic Industry | Tolerance ±1% |
Series | Features Automotive AEC-Q200 |
Packaging Book | Quantity 4800 Pieces (96 Values - 50 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0402 (1005 Metric) |
Resistance (Ohms) 1k ~ 9.76k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 539,78000 Kč | 1 539,78 Kč |
| 10 | 1 337,21600 Kč | 13 372,16 Kč |
| Unit Price without VAT: | 1 539,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 863,13380 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| ERJ-2RKF2001X | RES SMD 2K OHM 1% 1/10W 0402 | 50 |
| ERJ-2RKF1501X | RES SMD 1.5K OHM 1% 1/10W 0402 | 50 |
| ERJ-2RKF2491X | RES SMD 2.49K OHM 1% 1/10W 0402 | 50 |
| ERJ-2RKF4991X | RES SMD 4.99K OHM 1% 1/10W 0402 | 50 |






