


RSM4H | |
|---|---|
DigiKey Part Number | RSM4H-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RSM4H |
Description | RES KIT 10K-97.6K 1/10W 4800PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 10k ~ 97.6k Ohm ±1% 1/10W Surface Mount 4800 Pieces (96 Values - 50 Each) |
EDA/CAD Models | RSM4H Models |
Category | Packaging Bag |
Manufacturer Panasonic Industry | Part Status Active |
Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 453,06000 Kč | 1 453,06 Kč |
| 10 | 1 262,04300 Kč | 12 620,43 Kč |
| Unit Price without VAT: | 1 453,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 758,20260 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| ERJ-3EKF1002V | RES SMD 10K OHM 1% 1/10W 0603 | 50 |
| ERJ-3EKF2002V | RES SMD 20K OHM 1% 1/10W 0603 | 50 |
| ERJ-3EKF1502V | RES SMD 15K OHM 1% 1/10W 0603 | 50 |
| ERJ-3EKF4022V | RES SMD 40.2K OHM 1% 1/10W 0603 | 50 |
| ERJ-3EKF2492V | RES SMD 24.9K OHM 1% 1/10W 0603 | 50 |






