
RSM1H | |
|---|---|
DigiKey Part Number | RSM1H-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RSM1H |
Description | RES KIT 10-97.6 1/10W 4800PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 10 ~ 97.6 Ohm ±1% 1/10W Surface Mount 4800 Pieces (96 Values - 50 Each) |
EDA/CAD Models | RSM1H Models |
Category | Power (Watts) 1/10W |
Manufacturer Panasonic Industry | Tolerance ±1% |
Series | Features Automotive AEC-Q200 |
Packaging Book | Quantity 4800 Pieces (96 Values - 50 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0603 (1608 Metric) |
Resistance (Ohms) 10 ~ 97.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 686,98000 Kč | 1 686,98 Kč |
| 10 | 1 465,07200 Kč | 14 650,72 Kč |
| Unit Price without VAT: | 1 686,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 041,24580 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| ERJ-3EKF49R9V | RES SMD 49.9 OHM 1% 1/10W 0603 | 50 |
| ERJ-3EKF10R0V | RES SMD 10 OHM 1% 1/10W 0603 | 50 |
| ERJ-3EKF75R0V | RES SMD 75 OHM 1% 1/10W 0603 | 50 |
| ERJ-3EKF20R0V | RES SMD 20 OHM 1% 1/10W 0603 | 50 |





