Thick Film Resistor Kit 100 ~ 976 Ohm ±1% 1/10W Surface Mount 4800 Pieces (96 Values - 50 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSM2H

DigiKey Part Number
RSM2H-KIT-ND
Manufacturer
Manufacturer Product Number
RSM2H
Description
RES KIT 100-976 1/10W 4800PCS
Customer Reference
Detailed Description
Thick Film Resistor Kit 100 ~ 976 Ohm ±1% 1/10W Surface Mount 4800 Pieces (96 Values - 50 Each)
EDA/CAD Models
RSM2H Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
1/10W
Manufacturer
Panasonic Industry
Tolerance
±1%
Series
Features
Automotive AEC-Q200
Packaging
Book
Quantity
4800 Pieces (96 Values - 50 Each)
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Thick Film
Packages Included
0603 (1608 Metric)
Resistance (Ohms)
100 ~ 976
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Book
QuantityUnit PriceExt Price
11 684,25000 Kč1 684,25 Kč
101 462,65800 Kč14 626,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 684,25000 Kč
Unit Price with VAT:2 037,94250 Kč
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
ERJ-3EKF1000VRES SMD 100 OHM 1% 1/10W 060350
ERJ-3EKF4990VRES SMD 499 OHM 1% 1/10W 060350
ERJ-3EKF1500VRES SMD 150 OHM 1% 1/10W 060350
ERJ-3EKF7500VRES SMD 750 OHM 1% 1/10W 060350
Show More