


RSM5L | |
|---|---|
DigiKey Part Number | RSM5L-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RSM5L |
Description | RES KIT 100K-1M 1/10W 4850PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 100k ~ 1M Ohm ±1% 1/10W Surface Mount 4850 Pieces (97 Values - 50 Each) |
EDA/CAD Models | RSM5L Models |
Category | Power (Watts) 1/10W |
Manufacturer Panasonic Industry | Tolerance ±1% |
Series | Features Automotive AEC-Q200 |
Packaging Book | Quantity 4850 Pieces (97 Values - 50 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0402 (1005 Metric) |
Resistance (Ohms) 100k ~ 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 549,65000 Kč | 1 549,65 Kč |
| 10 | 1 345,88800 Kč | 13 458,88 Kč |
| Unit Price without VAT: | 1 549,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 875,07650 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| ERJ-2RKF3243X | RES SMD 324K OHM 1% 1/10W 0402 | 50 |
| ERJ-2RKF2003X | RES SMD 200K OHM 1% 1/10W 0402 | 50 |
| ERJ-2RKF1503X | RES SMD 150K OHM 1% 1/10W 0402 | 50 |
| ERJ-2RKF1243X | RES SMD 124K OHM 1% 1/10W 0402 | 50 |





