
RSM2L | |
|---|---|
DigiKey Part Number | RSM2L-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RSM2L |
Description | RES KIT 100-976 1/10W 4800PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 100 ~ 976 Ohm ±1% 1/10W Surface Mount 4800 Pieces (96 Values - 50 Each) |
EDA/CAD Models | RSM2L Models |
Category | Power (Watts) 1/10W |
Manufacturer Panasonic Industry | Tolerance ±1% |
Series | Features Automotive AEC-Q200 |
Packaging Book | Quantity 4800 Pieces (96 Values - 50 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0402 (1005 Metric) |
Resistance (Ohms) 100 ~ 976 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 538,73000 Kč | 1 538,73 Kč |
| 10 | 1 336,39700 Kč | 13 363,97 Kč |
| Unit Price without VAT: | 1 538,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 861,86330 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| ERJ-2RKF4990X | RES SMD 499 OHM 1% 1/10W 0402 | 50 |
| ERJ-2RKF1500X | RES SMD 150 OHM 1% 1/10W 0402 | 50 |
| ERJ-2RKF2490X | RES SMD 249 OHM 1% 1/10W 0402 | 50 |
| ERJ-2RKF4020X | RES SMD 402 OHM 1% 1/10W 0402 | 50 |








