Thick Film Resistor Kit 10 ~ 97.6 Ohm ±1% 1/10W Surface Mount 4800 Pieces (96 Values - 50 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSM1L

DigiKey Part Number
RSM1L-KIT-ND
Manufacturer
Manufacturer Product Number
RSM1L
Description
RES KIT 10-97.6 1/10W 4800PCS
Customer Reference
Detailed Description
Thick Film Resistor Kit 10 ~ 97.6 Ohm ±1% 1/10W Surface Mount 4800 Pieces (96 Values - 50 Each)
EDA/CAD Models
RSM1L Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
1/10W
Manufacturer
Panasonic Industry
Tolerance
±1%
Series
Features
Automotive AEC-Q200
Packaging
Box
Quantity
4800 Pieces (96 Values - 50 Each)
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Thick Film
Packages Included
0402 (1005 Metric)
Resistance (Ohms)
10 ~ 97.6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 538,52000 Kč1 538,52 Kč
101 336,16600 Kč13 361,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 538,52000 Kč
Unit Price with VAT:1 861,60920 Kč
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
ERJ-2RKF20R0XRES SMD 20 OHM 1% 1/10W 040250
ERJ-2RKF33R2XRES SMD 33.2 OHM 1% 1/10W 040250
ERJ-2RKF15R0XRES SMD 15 OHM 1% 1/10W 040250
ERJ-2RKF75R0XRES SMD 75 OHM 1% 1/10W 040250
Show More