
DK0027T | |
|---|---|
DigiKey Part Number | 1284-1790-ND |
Manufacturer | |
Manufacturer Product Number | DK0027T |
Description | CAP KIT CERAMIC 10PF-100PF 240PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 10pF ~ 100pF Surface Mount, MLCC 240 Pieces (16 Values - 15 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer KYOCERA AVX | Tolerance ±5% |
Series | Applications RF, Microwave, High Frequency |
Packaging Box | Features Ultra Low ESR |
Part Status Active | Quantity 240 Pieces (16 Values - 15 Each) |
Kit Type Ceramic | Packages Included Surface Mount, MLCC |
Capacitance Range 10pF ~ 100pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 758,30000 Kč | 2 758,30 Kč |
| 10 | 2 395,15800 Kč | 23 951,58 Kč |
| Unit Price without VAT: | 2 758,30000 Kč |
|---|---|
| Unit Price with VAT: | 3 337,54300 Kč |











