ERZ-V20D391 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 3 613
Unit Price: 19,40000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 135
Unit Price: 18,14000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 351
Unit Price: 17,52000 Kč
Datasheet
390 V 10 kA Varistor 1 Circuit Through Hole Disc 21.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V20D391

DigiKey Part Number
P7276-ND
Manufacturer
Manufacturer Product Number
ERZ-V20D391
Description
VARISTOR 390V 10KA DISC 21.5MM
Customer Reference
Detailed Description
390 V 10 kA Varistor 1 Circuit Through Hole Disc 21.5mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V20D391 Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
429 V
Manufacturer
Panasonic Industry
Current - Surge
10 kA
Series
Energy
275J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
1100 pF @ 1 kHz
Maximum AC Volts
250 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
320 V
Mounting Type
Through Hole
Varistor Voltage (Min)
351 V
Package / Case
Disc 21.5mm
Varistor Voltage (Typ)
390 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72220S2251K101TDK3 613495-1447-ND19,40000 KčSimilar
MOVHE20V250YEaton - Electronics Division135283-MOVHE20V250Y-ND18,14000 KčSimilar
V20E250PLittelfuse Inc.351F3443-ND17,52000 KčSimilar
Last Time Buy
Request Stock Notification
Last Time Buy Date: 31.03.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,71000 Kč36,71 Kč
1026,98700 Kč269,87 Kč
2524,52600 Kč613,15 Kč
10021,83570 Kč2 183,57 Kč
25020,55184 Kč5 137,96 Kč
50019,77768 Kč9 888,84 Kč
1 00019,14055 Kč19 140,55 Kč
3 00018,35347 Kč55 060,41 Kč
5 00018,06249 Kč90 312,45 Kč
Unit Price without VAT:36,71000 Kč
Unit Price with VAT:44,41910 Kč