

ERZ-E14A391S1 | |
|---|---|
DigiKey Part Number | P124364-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A391S1 |
Description | VARISTOR 390V 7.5KA DISC 14MM |
Customer Reference | |
Detailed Description | 390 V 7.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Panasonic Industry | Current - Surge 7.5 kA |
Series | Energy 275J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 800 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 390 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 13,55600 Kč | 135,56 Kč |
| 25 | 12,20480 Kč | 305,12 Kč |
| 100 | 10,73220 Kč | 1 073,22 Kč |
| 250 | 10,02648 Kč | 2 506,62 Kč |
| 500 | 9,60228 Kč | 4 801,14 Kč |
| 2 000 | 8,96484 Kč | 17 929,68 Kč |
| 4 000 | 8,72803 Kč | 34 912,12 Kč |
| 6 000 | 8,60939 Kč | 51 656,34 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |


