
B72220S2251K101 | |
|---|---|
DigiKey Part Number | 495-1447-ND |
Manufacturer | |
Manufacturer Product Number | B72220S2251K101 |
Description | VARISTOR 390V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220S2251K101 Models |
Category | Varistor Voltage (Max) 429 V |
Manufacturer TDK | Current - Surge 10 kA |
Series | Energy 195J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 940 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 390 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 13,91100 Kč | 139,11 Kč |
| 25 | 12,54680 Kč | 313,67 Kč |
| 100 | 11,05130 Kč | 1 105,13 Kč |
| 250 | 10,33764 Kč | 2 584,41 Kč |
| 500 | 9,90678 Kč | 4 953,39 Kč |
| 1 000 | 9,55224 Kč | 9 552,24 Kč |
| 2 500 | 9,17792 Kč | 22 944,80 Kč |
| 5 000 | 8,95235 Kč | 44 761,75 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |



