
ERZ-V20D201 | |
|---|---|
DigiKey Part Number | P7229-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V20D201 |
Description | VARISTOR 200V 10KA DISC 21.5MM |
Customer Reference | |
Detailed Description | 200 V 10 kA Varistor 1 Circuit Through Hole Disc 21.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V20D201 Models |
Category | Varistor Voltage (Max) 225 V |
Manufacturer Panasonic Industry | Current - Surge 10 kA |
Series | Energy 140J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 1700 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 185 V | Package / Case Disc 21.5mm |
Varistor Voltage (Typ) 200 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V20R201 | Panasonic Industry | 514 | P7322-ND | 37,33000 Kč | Similar |
| B72220S2131K101 | TDK | 444 | 495-1443-ND | 22,52000 Kč | Similar |
| MOVHE20V130Y | Eaton - Electronics Division | 534 | 283-MOVHE20V130Y-ND | 17,52000 Kč | Similar |
| V20E130P | Littelfuse Inc. | 1 896 | F3441-ND | 17,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 10 | 18,83300 Kč | 188,33 Kč |
| 25 | 17,03480 Kč | 425,87 Kč |
| 100 | 15,06390 Kč | 1 506,39 Kč |
| 250 | 14,12584 Kč | 3 531,46 Kč |
| 500 | 13,55982 Kč | 6 779,91 Kč |
| 1 000 | 13,09413 Kč | 13 094,13 Kč |
| 3 000 | 12,51865 Kč | 37 555,95 Kč |
| 5 000 | 12,30587 Kč | 61 529,35 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |


