


V20E130P | |
|---|---|
DigiKey Part Number | F3441-ND |
Manufacturer | |
Manufacturer Product Number | V20E130P |
Description | VARISTOR 205V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 205 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 100J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1900 pF @ 1 MHz |
Maximum AC Volts 130 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 184.5 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 205 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 12,61800 Kč | 126,18 Kč |
| 25 | 11,37880 Kč | 284,47 Kč |
| 100 | 10,01060 Kč | 1 001,06 Kč |
| 250 | 9,35912 Kč | 2 339,78 Kč |
| 500 | 8,96662 Kč | 4 483,31 Kč |
| 1 000 | 8,64335 Kč | 8 643,35 Kč |
| 2 500 | 8,30182 Kč | 20 754,55 Kč |
| 5 000 | 8,12843 Kč | 40 642,15 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |



