


V20E510P | |
|---|---|
DigiKey Part Number | F3449-ND |
Manufacturer | |
Manufacturer Product Number | V20E510P |
Description | VARISTOR 820V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 365J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 350 pF @ 1 MHz |
Maximum AC Volts 510 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 820 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 25 | 15,24440 Kč | 381,11 Kč |
| 100 | 13,48280 Kč | 1 348,28 Kč |
| 300 | 12,50010 Kč | 3 750,03 Kč |
| 600 | 12,01960 Kč | 7 211,76 Kč |
| 1 200 | 11,62397 Kč | 13 948,76 Kč |
| 2 700 | 11,24894 Kč | 30 372,14 Kč |
| 5 100 | 11,13944 Kč | 56 811,14 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |




