Similar
Similar
Similar




V20E175P | |
|---|---|
DigiKey Part Number | F5375-ND |
Manufacturer | |
Manufacturer Product Number | V20E175P |
Description | VARISTOR 270V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 135J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1400 pF @ 1 MHz |
Maximum AC Volts 175 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 270 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72220S2171K101 | TDK | 10 254 | 495-1446-ND | 19,53000 Kč | Similar |
| ERZ-V20D271 | Panasonic Industry | 46 096 | P7232-ND | 26,25000 Kč | Similar |
| MOVHE20V175Y | Eaton - Electronics Division | 190 | 283-MOVHE20V175Y-ND | 17,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 25 | 11,45640 Kč | 286,41 Kč |
| 100 | 10,07900 Kč | 1 007,90 Kč |
| 250 | 9,42308 Kč | 2 355,77 Kč |
| 500 | 9,02788 Kč | 4 513,94 Kč |
| 1 000 | 8,70241 Kč | 8 702,41 Kč |
| 2 500 | 8,35855 Kč | 20 896,37 Kč |
| 5 000 | 8,18397 Kč | 40 919,85 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |





