
B72220S2171K101 | |
|---|---|
DigiKey Part Number | 495-1446-ND |
Manufacturer | |
Manufacturer Product Number | B72220S2171K101 |
Description | VARISTOR 270V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220S2171K101 Models |
Category | Varistor Voltage (Max) 297 V |
Manufacturer TDK | Current - Surge 10 kA |
Series | Energy 135J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1350 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 270 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V20D271 | Panasonic Industry | 46 096 | P7232-ND | 1,06000 Kč | Similar |
| ERZ-V20R271 | Panasonic Industry | 2 420 | P7325-ND | 1,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 14,00600 Kč | 140,06 Kč |
| 25 | 12,63240 Kč | 315,81 Kč |
| 100 | 11,12680 Kč | 1 112,68 Kč |
| 350 | 10,18703 Kč | 3 565,46 Kč |
| 700 | 9,79257 Kč | 6 854,80 Kč |
| 1 050 | 9,59489 Kč | 10 074,63 Kč |
| 2 800 | 9,20043 Kč | 25 761,20 Kč |
| 5 250 | 8,99918 Kč | 47 245,70 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |


