
ERZ-V20R271 | |
|---|---|
DigiKey Part Number | P7325-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V20R271 |
Description | VARISTOR 270V 10KA DISC 21.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 V 10 kA Varistor 1 Circuit Through Hole Disc 21.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 303 V |
Manufacturer Panasonic Industry | Current - Surge 10 kA |
Series | Energy 190J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1300 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 247 V | Package / Case Disc 21.5mm |
Varistor Voltage (Typ) 270 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,39700 Kč | 213,97 Kč |
| 25 | 19,39360 Kč | 484,84 Kč |
| 100 | 17,18900 Kč | 1 718,90 Kč |
| 250 | 16,13824 Kč | 4 034,56 Kč |
| 500 | 15,50534 Kč | 7 752,67 Kč |
| 1 000 | 14,98375 Kč | 14 983,75 Kč |
| 3 000 | 14,33988 Kč | 43 019,64 Kč |
| 5 000 | 14,10175 Kč | 70 508,75 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

