
MOVHE20V175Y | |
|---|---|
DigiKey Part Number | 283-MOVHE20V175Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE20V175Y |
Description | VARISTOR 270V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer Eaton - Electronics Division | Current - Surge 10 kA |
Series | Energy 190J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1500 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 270 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,55700 Kč | 125,57 Kč |
| 25 | 11,29680 Kč | 282,42 Kč |
| 200 | 9,39450 Kč | 1 878,90 Kč |
| 400 | 8,96983 Kč | 3 587,93 Kč |
| 600 | 8,75687 Kč | 5 254,12 Kč |
| 1 000 | 8,52099 Kč | 8 520,99 Kč |
| 2 600 | 8,16120 Kč | 21 219,12 Kč |
| 5 000 | 7,96505 Kč | 39 825,25 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

