


V20E320P | |
|---|---|
DigiKey Part Number | F3446-ND |
Manufacturer | |
Manufacturer Product Number | V20E320P |
Description | VARISTOR 510V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | V20E320P Models |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 273J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 750 pF @ 1 MHz |
Maximum AC Volts 320 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 510 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V20R511 | Panasonic Industry | 804 | P7331-ND | 41,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,18700 Kč | 131,87 Kč |
| 25 | 11,90160 Kč | 297,54 Kč |
| 100 | 10,48010 Kč | 1 048,01 Kč |
| 400 | 9,51735 Kč | 3 806,94 Kč |
| 800 | 9,15880 Kč | 7 327,04 Kč |
| 1 200 | 8,97944 Kč | 10 775,33 Kč |
| 2 800 | 8,66430 Kč | 24 260,04 Kč |
| 5 200 | 8,53044 Kč | 44 358,29 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |




