510 V 10 kA Varistor 1 Circuit Through Hole Disc 21.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V20R511

DigiKey Part Number
P7331-ND
Manufacturer
Manufacturer Product Number
ERZ-V20R511
Description
VARISTOR 510V 10KA DISC 21.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
510 V 10 kA Varistor 1 Circuit Through Hole Disc 21.5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
561 V
Manufacturer
Panasonic Industry
Current - Surge
10 kA
Series
Energy
382J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
800 pF @ 1 kHz
Maximum AC Volts
320 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
410 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 21.5mm
Varistor Voltage (Typ)
510 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 804
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
1030,27900 Kč302,79 Kč
2527,57440 Kč689,36 Kč
10024,59290 Kč2 459,29 Kč
25023,17088 Kč5 792,72 Kč
50022,31458 Kč11 157,29 Kč
1 00021,60967 Kč21 609,67 Kč
3 00020,73867 Kč62 216,01 Kč
5 00020,41678 Kč102 083,90 Kč
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč