
ERZ-V20D511 | |
|---|---|
DigiKey Part Number | P7235-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V20D511 |
Description | VARISTOR 510V 10KA DISC 21.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 V 10 kA Varistor 1 Circuit Through Hole Disc 21.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 410 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 10 kA | |
Energy | 382J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 800 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 21.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 27,17100 Kč | 271,71 Kč |
| 25 | 24,69360 Kč | 617,34 Kč |
| 100 | 21,98490 Kč | 2 198,49 Kč |
| 250 | 20,69228 Kč | 5 173,07 Kč |
| 500 | 19,91282 Kč | 9 956,41 Kč |
| 1 000 | 19,27133 Kč | 19 271,33 Kč |
| 3 000 | 18,47887 Kč | 55 436,61 Kč |
| 5 000 | 18,18591 Kč | 90 929,55 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |











