
B72220P3321K101 | |
|---|---|
DigiKey Part Number | 495-4296-ND |
Manufacturer | |
Manufacturer Product Number | B72220P3321K101 |
Description | VARISTOR 510V 12KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220P3321K101 Models |
Category | Varistor Voltage (Max) 561 V |
Manufacturer TDK | Current - Surge 12 kA |
Series | Energy 330J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1000 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 510 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 25 | 9,43240 Kč | 235,81 Kč |
| 100 | 8,25850 Kč | 825,85 Kč |
| 250 | 7,69956 Kč | 1 924,89 Kč |
| 500 | 7,36274 Kč | 3 681,37 Kč |
| 1 000 | 7,08557 Kč | 7 085,57 Kč |
| 2 500 | 6,79302 Kč | 16 982,55 Kč |
| 5 000 | 6,61664 Kč | 33 083,20 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |




