
B72220S2131K101 | |
|---|---|
DigiKey Part Number | 495-1443-ND |
Manufacturer | |
Manufacturer Product Number | B72220S2131K101 |
Description | VARISTOR 205V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 205 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220S2131K101 Models |
Category | Varistor Voltage (Max) 225.5 V |
Manufacturer TDK | Current - Surge 10 kA |
Series | Energy 100J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1850 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 184.5 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 205 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 16,20500 Kč | 162,05 Kč |
| 25 | 14,64880 Kč | 366,22 Kč |
| 100 | 12,93880 Kč | 1 293,88 Kč |
| 250 | 12,12288 Kč | 3 030,72 Kč |
| 500 | 11,63112 Kč | 5 815,56 Kč |
| 1 000 | 11,22568 Kč | 11 225,68 Kč |
| 2 500 | 10,79798 Kč | 26 994,95 Kč |
| 5 000 | 10,54020 Kč | 52 701,00 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |

