390 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOVHE20V250Y

DigiKey Part Number
283-MOVHE20V250Y-ND
Manufacturer
Manufacturer Product Number
MOVHE20V250Y
Description
VARISTOR 390V 10KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
429 V
Manufacturer
Eaton - Electronics Division
Current - Surge
10 kA
Series
Energy
275J
Packaging
Bag
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1000 pF @ 1 kHz
Maximum AC Volts
250 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
320 V
Mounting Type
Through Hole
Varistor Voltage (Min)
351 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
390 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,14000 Kč18,14 Kč
1012,91000 Kč129,10 Kč
2511,62080 Kč290,52 Kč
2009,67070 Kč1 934,14 Kč
4009,23585 Kč3 694,34 Kč
6009,01827 Kč5 410,96 Kč
1 0008,77683 Kč8 776,83 Kč
2 6008,40838 Kč21 861,79 Kč
5 0008,20768 Kč41 038,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,14000 Kč
Unit Price with VAT:21,94940 Kč