Direct
Similar
Similar
Similar
Similar
Similar

ERZ-V14D681 | |
|---|---|
DigiKey Part Number | P7269-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V14D681 |
Description | VARISTOR 680V 5KA DISC 16MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 V 5 kA Varistor 1 Circuit Through Hole Disc 16mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 5 kA | |
Energy | 190J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 320 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 16mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,06600 Kč | 110,66 Kč |
| 25 | 9,94480 Kč | 248,62 Kč |
| 100 | 8,71000 Kč | 871,00 Kč |
| 250 | 8,11868 Kč | 2 029,67 Kč |
| 500 | 7,76254 Kč | 3 881,27 Kč |
| 1 000 | 7,46920 Kč | 7 469,20 Kč |
| 3 000 | 7,10712 Kč | 21 321,36 Kč |
| 5 000 | 6,97327 Kč | 34 866,35 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |






