ERZ-E11A681 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 15,54000 Kč
Datasheet

Direct


TDK
In Stock: 4 425
Unit Price: 15,54000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 1 867
Unit Price: 10,92000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 10
Unit Price: 19,74000 Kč
Datasheet
680 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm

ERZ-E11A681

DigiKey Part Number
P16693-ND
Manufacturer
Manufacturer Product Number
ERZ-E11A681
Description
VARISTOR 680V 5KA DISC 14MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
5 kA
Energy
190J
Number of Circuits
1
Capacitance @ Frequency
290 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,27000 Kč52,70 Kč
504,32980 Kč216,49 Kč
1004,04000 Kč404,00 Kč
2503,73428 Kč933,57 Kč
5003,54908 Kč1 774,54 Kč
1 0003,39685 Kč3 396,85 Kč
2 5003,23604 Kč8 090,10 Kč
5 0003,13912 Kč15 695,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč