


V14E420P | |
|---|---|
DigiKey Part Number | F1938-ND |
Manufacturer | |
Manufacturer Product Number | V14E420P |
Description | VARISTOR 680V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 6 kA | |
Energy | 160J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 300 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 6,89560 Kč | 172,39 Kč |
| 100 | 6,01170 Kč | 601,17 Kč |
| 250 | 5,58800 Kč | 1 397,00 Kč |
| 600 | 5,27400 Kč | 3 164,40 Kč |
| 1 200 | 5,07469 Kč | 6 089,63 Kč |
| 3 000 | 4,86426 Kč | 14 592,78 Kč |
| 5 400 | 4,75507 Kč | 25 677,38 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

