
MOV-20D681K | |
|---|---|
DigiKey Part Number | MOV-20D681K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-20D681K |
Description | VARISTOR 680V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-20D681K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 6.5 kA | |
Energy | 220J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 720 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,15300 Kč | 141,53 Kč |
| 25 | 12,75000 Kč | 318,75 Kč |
| 100 | 11,21080 Kč | 1 121,08 Kč |
| 300 | 10,34920 Kč | 3 104,76 Kč |
| 600 | 9,92750 Kč | 5 956,50 Kč |
| 1 200 | 9,58051 Kč | 11 496,61 Kč |
| 2 700 | 9,25149 Kč | 24 979,02 Kč |
| 5 100 | 9,04116 Kč | 46 109,92 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |


