
MOVHE14V420Y | |
|---|---|
DigiKey Part Number | 283-MOVHE14V420Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE14V420Y |
Description | VARISTOR 680V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 6 kA | |
Energy | 200J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 290 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 25 | 6,97960 Kč | 174,49 Kč |
| 100 | 6,06210 Kč | 606,21 Kč |
| 400 | 5,44320 Kč | 2 177,28 Kč |
| 800 | 5,21301 Kč | 4 170,41 Kč |
| 1 200 | 5,09762 Kč | 6 117,14 Kč |
| 2 800 | 4,89516 Kč | 13 706,45 Kč |
| 5 200 | 4,77495 Kč | 24 829,74 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

