Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08F49R9V | |
|---|---|
DigiKey Part Number | ERJ-S08F49R9V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F49R9V |
Description | RES 49.9 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F49R9V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF49R9V | Panasonic Industry | 54 144 | P49.9FCT-ND | 3,75000 Kč | Similar |
| RCA120649R9FKEA | Vishay Dale | 8 444 | 541-2242-1-ND | 3,75000 Kč | Direct |
| RMCS1206FT49R9 | Stackpole Electronics Inc | 0 | RMCS1206FT49R9-ND | 0,34583 Kč | Upgrade |
| AC1206FR-0749R9L | YAGEO | 10 008 | YAG5410CT-ND | 2,29000 Kč | Similar |
| AF1206FR-0749R9L | YAGEO | 0 | AF1206FR-0749R9L-ND | 0,41361 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,10061 Kč | 10 503,05 Kč |
| Unit Price without VAT: | 2,10061 Kč |
|---|---|
| Unit Price with VAT: | 2,54174 Kč |












