Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

RMCF1206FG49R9 | |
|---|---|
DigiKey Part Number | RMCF1206FG49R9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF1206FG49R9 |
Description | RES 49.9 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FG49R9 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC1206FTC49R9 | Stackpole Electronics Inc | 0 | RGC1206FTC49R9-ND | 0,58700 Kč | Upgrade |
| CR1206-FX-49R9ELF | Bourns Inc. | 18 850 | CR1206-FX-49R9ELFCT-ND | 2,09000 Kč | Direct |
| CRCW120649R9FKEA | Vishay Dale | 52 643 | 541-49.9FCT-ND | 2,29000 Kč | Direct |
| CRCW120649R9FKEB | Vishay Dale | 0 | 541-CRCW120649R9FKEBCT-ND | 2,09000 Kč | Direct |
| CRCW120649R9FKEC | Vishay Dale | 0 | CRCW120649R9FKEC-ND | 0,20506 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10876 Kč | 1 087,60 Kč |
| Unit Price without VAT: | 0,10876 Kč |
|---|---|
| Unit Price with VAT: | 0,13160 Kč |








