Upgrade
Upgrade
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AR1206FR-0749R9L | |
|---|---|
DigiKey Part Number | AR1206FR-0749R9L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR1206FR-0749R9L |
Description | RES SMD 49.9 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR1206FR-0749R9L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-0749R9L | YAGEO | 10 008 | YAG5410CT-ND | 2,29000 Kč | Upgrade |
| AF1206FR-0749R9L | YAGEO | 0 | AF1206FR-0749R9L-ND | 0,41361 Kč | Upgrade |
| CR1206-FX-49R9ELF | Bourns Inc. | 18 850 | CR1206-FX-49R9ELFCT-ND | 2,09000 Kč | Direct |
| CRCW120649R9FKEA | Vishay Dale | 52 643 | 541-49.9FCT-ND | 2,29000 Kč | Similar |
| CRCW120649R9FKEAHP | Vishay Dale | 26 077 | 541-49.9UCT-ND | 5,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,08910 Kč | 10 445,50 Kč |
| Unit Price without VAT: | 2,08910 Kč |
|---|---|
| Unit Price with VAT: | 2,52781 Kč |










