
AC1206FR-0749R9L | |
|---|---|
DigiKey Part Number | YAG5410TR-ND - Tape & Reel (TR) YAG5410CT-ND - Cut Tape (CT) YAG5410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-0749R9L |
Description | RES SMD 49.9 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-0749R9L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,06400 Kč | 10,64 Kč |
| 25 | 0,81760 Kč | 20,44 Kč |
| 50 | 0,67580 Kč | 33,79 Kč |
| 100 | 0,56520 Kč | 56,52 Kč |
| 250 | 0,45548 Kč | 113,87 Kč |
| 500 | 0,39208 Kč | 196,04 Kč |
| 1 000 | 0,34245 Kč | 342,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24826 Kč | 1 241,30 Kč |
| 10 000 | 0,22657 Kč | 2 265,70 Kč |
| 15 000 | 0,21604 Kč | 3 240,60 Kč |
| 25 000 | 0,20462 Kč | 5 115,50 Kč |
| 35 000 | 0,19809 Kč | 6 933,15 Kč |
| 50 000 | 0,19191 Kč | 9 595,50 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

