
CRCW120649R9FKEAHP | |
|---|---|
DigiKey Part Number | 541-49.9UTR-ND - Tape & Reel (TR) 541-49.9UCT-ND - Cut Tape (CT) 541-49.9UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120649R9FKEAHP |
Description | RES SMD 49.9 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120649R9FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 2,81500 Kč | 28,15 Kč |
| 25 | 2,26080 Kč | 56,52 Kč |
| 50 | 1,93960 Kč | 96,98 Kč |
| 100 | 1,68720 Kč | 168,72 Kč |
| 250 | 1,43484 Kč | 358,71 Kč |
| 500 | 1,28886 Kč | 644,43 Kč |
| 1 000 | 1,17312 Kč | 1 173,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,95076 Kč | 4 753,80 Kč |
| 10 000 | 0,89889 Kč | 8 988,90 Kč |
| 15 000 | 0,87360 Kč | 13 104,00 Kč |
| 25 000 | 0,84618 Kč | 21 154,50 Kč |
| 35 000 | 0,83049 Kč | 29 067,15 Kč |
| 50 000 | 0,81565 Kč | 40 782,50 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

