Direct
Similar
Similar
Similar
Similar
Similar

EEV-FK1E102Q | |
|---|---|
DigiKey Part Number | PCE3462TR-ND - Tape & Reel (TR) PCE3462CT-ND - Cut Tape (CT) PCE3462DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1E102Q |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1E102Q Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 825 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV-FK1E102V | Panasonic Industry | 2 | P124620CT-ND | 48,93000 Kč | Direct |
| 10SEV1000M12.5X13.5 | Rubycon | 200 | 1189-10SEV1000M12.5X13.5CT-ND | 42,84000 Kč | Similar |
| AFK108M25H32B-F | Cornell Dubilier Knowles | 0 | AFK108M25H32B-F-ND | 0,00000 Kč | Similar |
| AFK108M25H32T-F | Cornell Dubilier Knowles | 5 | 338-2149-1-ND | 70,13000 Kč | Similar |
| MAL215099614E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4395PHTR-ND | 30,91116 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 20,99800 Kč | 209,98 Kč |
| 50 | 16,20200 Kč | 810,10 Kč |
| 100 | 14,68180 Kč | 1 468,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 13,17100 Kč | 2 634,20 Kč |
| 400 | 12,13843 Kč | 4 855,37 Kč |
| 600 | 11,61715 Kč | 6 970,29 Kč |
| 1 000 | 11,03613 Kč | 11 036,13 Kč |
| 1 400 | 10,69428 Kč | 14 971,99 Kč |
| 2 000 | 10,36420 Kč | 20 728,40 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |






