Parametric Equivalent
Direct
Direct
Similar
Similar

AFK108M25H32B-F | |
|---|---|
DigiKey Part Number | AFK108M25H32B-F-ND |
Manufacturer | |
Manufacturer Product Number | AFK108M25H32B-F |
Description | CAP ALUM 1000UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 825 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Capacitance | Impedance 60 mOhms |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.551" (14.00mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Surface Mount Land Size 0.531" L x 0.590" W (13.50mm x 15.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK108M25H32T-F | Cornell Dubilier Knowles | 5 | 338-2149-1-ND | 70,13000 Kč | Parametric Equivalent |
| EEE-FK1E102AQ | Panasonic Industry | 0 | PCE4845CT-ND | 34,23000 Kč | Direct |
| EEV-FK1E102Q | Panasonic Industry | 0 | PCE3462CT-ND | 32,55000 Kč | Direct |
| EEV-FK1E102V | Panasonic Industry | 2 | P124620CT-ND | 48,93000 Kč | Similar |
| MAL215099614E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4395PHTR-ND | 30,91116 Kč | Similar |





