Parametric Equivalent
Similar
Similar

MAL215099614E3 | |
|---|---|
DigiKey Part Number | 4395PHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL215099614E3 |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215099614E3 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.007 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215097614E3 | Vishay Beyschlag/Draloric/BC Components | 668 | 56-MAL215097614E3CT-ND | 74,12000 Kč | Parametric Equivalent |
| AFK108M25H32T-F | Cornell Dubilier Knowles | 5 | 338-2149-1-ND | 70,13000 Kč | Similar |
| UCD1E102MNQ1MS | Nichicon | 0 | UCD1E102MNQ1MTR-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,91116 Kč | 30 911,16 Kč |
| Unit Price without VAT: | 30,91116 Kč |
|---|---|
| Unit Price with VAT: | 37,40250 Kč |




