
MAL215097614E3 | |
|---|---|
DigiKey Part Number | 56-MAL215097614E3TR-ND - Tape & Reel (TR) 56-MAL215097614E3CT-ND - Cut Tape (CT) 56-MAL215097614E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215097614E3 |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 704.9 mA @ 100 Hz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 49,93300 Kč | 499,33 Kč |
| 50 | 39,88360 Kč | 1 994,18 Kč |
| 100 | 36,71290 Kč | 3 671,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 33,45085 Kč | 6 690,17 Kč |
| 400 | 31,30120 Kč | 12 520,48 Kč |
| 600 | 30,21612 Kč | 18 129,67 Kč |
| 1 000 | 29,00727 Kč | 29 007,27 Kč |
| 1 400 | 28,29646 Kč | 39 615,04 Kč |
| 2 000 | 27,61027 Kč | 55 220,54 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |

