Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-FR1V821LB | |
|---|---|
DigiKey Part Number | P15397CT-ND - Cut Tape (CT) P15397TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1V821LB |
Description | CAP ALUM 820UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1V821LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.853 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.47 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1V821L | Panasonic Industry | 0 | P14444-ND | 30,66000 Kč | Parametric Equivalent |
| UHV1V821MHD | Nichicon | 684 | 493-16804-ND | 34,02000 Kč | Similar |
| 35ZLR820MEFC10X25 | Rubycon | 841 | 1189-35ZLR820MEFC10X25-ND | 45,15000 Kč | Parametric Equivalent |
| EKYB350ELL821MJ25S | Chemi-Con | 41 | 565-EKYB350ELL821MJ25S-ND | 29,82000 Kč | Parametric Equivalent |
| UHW1V821MPD | Nichicon | 1 083 | 493-6928-ND | 36,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 20,09500 Kč | 200,95 Kč |
| 50 | 15,47560 Kč | 773,78 Kč |
| 100 | 14,01200 Kč | 1 401,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,28348 Kč | 5 641,74 Kč |
| 1 000 | 10,50509 Kč | 10 505,09 Kč |
| 1 500 | 10,11236 Kč | 15 168,54 Kč |
| 2 500 | 9,67445 Kč | 24 186,12 Kč |
| 3 500 | 9,41706 Kč | 32 959,71 Kč |
| 5 000 | 9,16844 Kč | 45 842,20 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |






