
35ZLR820MEFC10X25 | |
|---|---|
DigiKey Part Number | 1189-35ZLR820MEFC10X25-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLR820MEFC10X25 |
Description | CAP ALUM 820UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB350ELL821MJ25S | Chemi-Con | 41 | 565-EKYB350ELL821MJ25S-ND | 1,21000 Kč | Parametric Equivalent |
| UHW1V821MPD | Nichicon | 1 083 | 493-6928-ND | 1,46000 Kč | Parametric Equivalent |
| UHW1V821MPD1TD | Nichicon | 376 | 493-UHW1V821MPD1TDCT-ND | 1,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 29,58600 Kč | 295,86 Kč |
| 50 | 23,08520 Kč | 1 154,26 Kč |
| 100 | 21,03370 Kč | 2 103,37 Kč |
| 500 | 17,50436 Kč | 8 752,18 Kč |
| 1 000 | 16,39335 Kč | 16 393,35 Kč |
| 3 000 | 15,00510 Kč | 45 015,30 Kč |
| 5 000 | 14,48635 Kč | 72 431,75 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |

