



UHW1V821MPD | |
|---|---|
DigiKey Part Number | 493-6928-ND |
Manufacturer | |
Manufacturer Product Number | UHW1V821MPD |
Description | CAP ALUM 820UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1V821MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.74 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 23,41300 Kč | 234,13 Kč |
| 50 | 18,14220 Kč | 907,11 Kč |
| 200 | 15,08495 Kč | 3 016,99 Kč |
| 600 | 13,34703 Kč | 8 008,22 Kč |
| 1 000 | 12,69707 Kč | 12 697,07 Kč |
| 2 600 | 11,69588 Kč | 30 409,29 Kč |
| 5 000 | 11,14444 Kč | 55 722,20 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

