
EKYB350ELL821MJ25S | |
|---|---|
DigiKey Part Number | 565-EKYB350ELL821MJ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB350ELL821MJ25S |
Description | CAP ALUM 820UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB350ELL821MJ25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.146 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.91 A @ 100 kHz |
Part Status Active | Impedance 31 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS1V821 | Panasonic Industry | 1 377 | P122412-ND | 26,04000 Kč | Direct |
| UHW1V821MPD | Nichicon | 1 083 | 493-6928-ND | 36,12000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 19,17100 Kč | 191,71 Kč |
| 50 | 14,72380 Kč | 736,19 Kč |
| 100 | 13,32320 Kč | 1 332,32 Kč |
| 500 | 10,90636 Kč | 5 453,18 Kč |
| 1 000 | 10,14518 Kč | 10 145,18 Kč |
| 3 000 | 9,19390 Kč | 27 581,70 Kč |
| 5 000 | 8,83835 Kč | 44 191,75 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

