



UHV1V821MHD | |
|---|---|
DigiKey Part Number | 493-16804-ND |
Manufacturer | |
Manufacturer Product Number | UHV1V821MHD |
Description | CAP ALUM 820UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1V821MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.635 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.725 A @ 100 kHz |
Part Status Not For New Designs | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1V821MHD1TO | Nichicon | 500 | 493-UHV1V821MHD1TOCT-ND | 33,18000 Kč | Parametric Equivalent |
| UHW1V821MHD6 | Nichicon | 997 | 493-6879-ND | 28,98000 Kč | Parametric Equivalent |
| UHW1V821MHD6TO | Nichicon | 500 | 493-UHW1V821MHD6TOCT-ND | 35,07000 Kč | Parametric Equivalent |
| EEU-FR1V821L | Panasonic Industry | 0 | P14444-ND | 30,66000 Kč | Similar |
| EEU-FR1V821LB | Panasonic Industry | 0 | P15397CT-ND | 31,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 22,00600 Kč | 220,06 Kč |
| 50 | 17,00000 Kč | 850,00 Kč |
| 100 | 15,41880 Kč | 1 541,88 Kč |
| 500 | 12,69708 Kč | 6 348,54 Kč |
| 1 000 | 11,84014 Kč | 11 840,14 Kč |
| 2 500 | 10,92543 Kč | 27 313,58 Kč |
| 5 000 | 10,36835 Kč | 51 841,75 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

