



UHW1V821MHD6TO | |
|---|---|
DigiKey Part Number | 493-UHW1V821MHD6TOCT-ND - Cut Tape (CT) UHW1V821MHD6TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1V821MHD6TO |
Description | CAP ALUM 820UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1V821MHD6TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.56 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 22,78300 Kč | 227,83 Kč |
| 50 | 17,63420 Kč | 881,71 Kč |
| 100 | 16,00470 Kč | 1 600,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,19976 Kč | 6 599,88 Kč |
| 1 000 | 12,31617 Kč | 12 316,17 Kč |
| 1 500 | 11,87045 Kč | 17 805,67 Kč |
| 2 500 | 11,37352 Kč | 28 433,80 Kč |
| 3 500 | 11,08149 Kč | 38 785,22 Kč |
| 5 000 | 10,79936 Kč | 53 996,80 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |

