



UHV1V821MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHV1V821MHD1TOCT-ND - Cut Tape (CT) UHV1V821MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1V821MHD1TO |
Description | CAP ALUM 820UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1V821MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.635 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.725 A @ 100 kHz |
Part Status Not For New Designs | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1V821MHD | Nichicon | 684 | 493-16804-ND | 34,02000 Kč | Parametric Equivalent |
| UHW1V821MHD6 | Nichicon | 997 | 493-6879-ND | 28,98000 Kč | Parametric Equivalent |
| UHW1V821MHD6TO | Nichicon | 500 | 493-UHW1V821MHD6TOCT-ND | 35,07000 Kč | Parametric Equivalent |
| 35ZLJ820M12.5X20 | Rubycon | 77 | 1189-2274-ND | 32,97000 Kč | Parametric Equivalent |
| 35ZLJ820MG412.5X20 | Rubycon | 0 | 1189-1631-1-ND | 26,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 21,39700 Kč | 213,97 Kč |
| 50 | 16,52120 Kč | 826,06 Kč |
| 100 | 14,97790 Kč | 1 497,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,31910 Kč | 6 159,55 Kč |
| 1 000 | 11,48171 Kč | 11 481,71 Kč |
| 1 500 | 11,05937 Kč | 16 589,06 Kč |
| 2 500 | 10,58845 Kč | 26 471,12 Kč |
| 3 500 | 10,31170 Kč | 36 090,95 Kč |
| 5 000 | 10,04439 Kč | 50 221,95 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |

