



UHW1V821MHD6 | |
|---|---|
DigiKey Part Number | 493-6879-ND |
Manufacturer | |
Manufacturer Product Number | UHW1V821MHD6 |
Description | CAP ALUM 820UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1V821MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.74 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1V821MHD6TO | Nichicon | 500 | 493-UHW1V821MHD6TOCT-ND | 35,07000 Kč | Parametric Equivalent |
| 35ZLJ820M12.5X20 | Rubycon | 77 | 1189-2274-ND | 32,97000 Kč | Parametric Equivalent |
| EKZN350ELL821MK20S | Chemi-Con | 1 000 | 565-EKZN350ELL821MK20S-ND | 34,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 18,58300 Kč | 185,83 Kč |
| 50 | 14,27020 Kč | 713,51 Kč |
| 100 | 12,90120 Kč | 1 290,12 Kč |
| 500 | 10,54814 Kč | 5 274,07 Kč |
| 1 000 | 9,80670 Kč | 9 806,70 Kč |
| 3 000 | 8,87998 Kč | 26 639,94 Kč |
| 5 000 | 8,53359 Kč | 42 667,95 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

